BC817K-40R13 | Diotec

Bipolar junction transistor, NPN, 500 mA, 45 V, SMD, SOT-23, BC817K-40R13

Order No.: 09S0079
MPN:
BC817K-40R13
Series: BC
BC817K-40R13 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0224 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
223.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0224 €

SMD General Purpose Transistor, BC817K-40R13, Diotec

SMD General Purpose NPN Transistor

Features

  • Three current gain groups
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Transit frequency fTmin 170 MHz
min. operating temperature -55 °C
Version NPN
Power dissipation 0.5 W
Enclosure SOT-23
Frequency 100 MHz
max.voltage between collector and emitter Vceo 45 V
Collector current 500 mA
Logistics
Property Value
Original Packaging Reel with 10,000 pieces
Country of origin CN
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15