BC817K-40-AQ | Diotec
Bipolar junction transistor, NPN, 500 mA, 45 V, SMD, SOT-23, BC817K-40-AQ
Unit Price (€ / pc.)
0.0267 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD General Purpose Transistor, BC817K-40-AQ, Diotec
SMD General Purpose NPN Transistor
Features
- Three current gain groups
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 150 °C | |
Assembly | SMD | |
Transit frequency fTmin | 170 MHz | |
min. operating temperature | -55 °C | |
Version | NPN | |
Power dissipation | 0.5 W | |
Enclosure | SOT-23 | |
Frequency | 100 MHz | |
max.voltage between collector and emitter Vceo | 45 V | |
Collector current | 500 mA |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 3,000 pieces |
Country of origin | CN |
Customs tariff number | 85412100 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |