BC546ABK | Diotec
Bipolar junction transistor, NPN, 100 mA, 65 V, THT, TO-92BK, BC546ABK
Unit Price (€ / pc.)
0.0243 € *
Standard delivery time from the manufacturer is: 5 Weeks
General Purpose Transistor, BC546ABK, Diotec
General Purpose NPN Transistor
Features
- Three current gain groups
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 150 °C | |
Assembly | THT | |
Transit frequency fTmin | 300 MHz | |
min. operating temperature | -55 °C | |
Version | NPN | |
Power dissipation | 0.5 W | |
Enclosure | TO-92BK | |
Frequency | 100 MHz | |
max.voltage between collector and emitter Vceo | 65 V | |
Collector current | 100 mA | |
max.voltage between collector and base Vcbo | 65 V |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Bulk with 5,000 pieces |
Country of origin | CN |
Customs tariff number | 85412100 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |