MMS3Z7B5GW-AQ | Diotec Semiconductor

Z-diode, 7.5 V, 0.3 W, SOD-323, AEC-Q101 qualified, MMS3Z7B5GW-AQ

Order No.: 10S9240
MPN:
MMS3Z7B5GW-AQ
MMS3Z7B5GW-AQ Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0371 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0371 €
100 pcs.
0.0321 €
250 pcs.
0.0248 €
1000 pcs.
0.0217 €
3000 pcs.
0.0174 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Planar Zener Diode, MMS3Z7B5GW-AQ, Diotec Semiconductor

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
  • Zener voltage tolerance 2%
  • AEC-Q101 qualified

Applications

  • Voltage stabilization and regulators
Technical specifications
Filter Property Value
Product type zener diode
Version AEC-Q101 qualified
Zener voltage 7.5 V
Power loss 0.3 W
Enclosure SOD-323
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 1.7 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes