MM5Z12-AQ | Diotec Semiconductor

Z-diode, 12 V, 0.3 W, SOD-523, AEC-Q101 qualified, MM5Z12-AQ

Order No.: 10S9246
MPN:
MM5Z12-AQ
MM5Z12-AQ Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0371 € *
Available in 4 Days: 4,000 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0371 €
100 pcs.
0.0321 €
250 pcs.
0.0248 €
1000 pcs.
0.0217 €
4000 pcs.
0.0174 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Planar Zener Diode, MM5Z12-AQ, Diotec Semiconductor

Features

  • Tiny case outline
  • Sharp Zener voltage breakdown
  • Low leakage current

Applications

  • Voltage stabilization and regulators
Technical specifications
Filter Property Value
Product type zener diode
Version AEC-Q101 qualified
Zener voltage 12 V
Power loss 0.3 W
Enclosure SOD-523
Number of diodes 1
Assembly SMD
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Length 1.2 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back