MM3Z3V9-AQ | Diotec Semiconductor

Z-diode, 4.1 V, 300 mW, SOD-323F, AEC-Q101 qualified, MM3Z3V9-AQ

Order No.: 66S1828
MPN:
MM3Z3V9-AQ
MM3Z3V9-AQ Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1142 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1142 €
100 pcs.
0.0714 €
250 pcs.
0.0428 €
1000 pcs.
0.0286 €
3000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Planar Zener Diode, MM3Z3V9-AQ, Diotec Semiconductor

Features

  • Sharp zener voltage breakdown
  • Low leakage current

Applications

  • Voltage stabilization- regulators
Technical specifications
Filter Property Value
Product type zener diode
Version AEC-Q101 qualified
Zener voltage 4.1 V
Power loss 300 mW
Enclosure SOD-323F
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 1.7 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes