MM3Z2B7-AQ | Diotec Semiconductor
Z-diode, 2.7 V, 0.3 W, SOD-323F, AEC-Q101 qualified, MM3Z2B7-AQ
Order No.: 10S9262
MPN:
MM3Z2B7-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0400 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0400 €
100 pcs.
0.0346 €
250 pcs.
0.0267 €
1000 pcs.
0.0233 €
3000 pcs.
0.0187 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Planar Zener Diode, MM3Z2B7-AQ, Diotec Semiconductor
Features
- Sharp Zener voltage breakdown
- Low leakage current
Applications
- Voltage stabilization and regulators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Version | AEC-Q101 qualified | |
| Zener voltage | 2.7 V | |
| Power loss | 0.3 W | |
| Enclosure | SOD-323F | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Length | 1.7 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |