BZX84C3V0-AQ | Diotec Semiconductor

Z-diode, 3 V, 0.3 W, SOT-23, AEC-Q101 qualified, BZX84C3V0-AQ

Order No.: 10S9254
MPN:
BZX84C3V0-AQ
BZX84C3V0-AQ Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0393 €
100 pcs.
0.0340 €
250 pcs.
0.0262 €
1000 pcs.
0.0230 €
3000 pcs.
0.0183 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Planar Zener Diode, BZX84C3V0-AQ, Diotec Semiconductor

Features

  • Sharp Zener voltage breakdown
  • Low leakage current

Applications

  • Voltage stabilization and regulators
Technical specifications
Filter Property Value
Product type zener diode
Version AEC-Q101 qualified
Zener voltage 3 V
Power loss 0.3 W
Enclosure SOT-23
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 2.9 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes