BZX84B3V6 | Diotec Semiconductor

Z-diode, 3.67 V, 300 mW, SOT-23, BZX84B3V6

Order No.: 09S6316
MPN:
BZX84B3V6
BZX84B3V6 Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1107 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1107 €
100 pcs.
0.0690 €
250 pcs.
0.0417 €
1000 pcs.
0.0274 €
3000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, BZX84B3V6, Diotec Semiconductors

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 3.67 V
Power loss 300 mW
Enclosure SOT-23
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 2.9 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes