BZT52C6V8GW | Diotec Semiconductor

Z-diode, 6.8 V, 0.35 W, SOD-123, BZT52C6V8GW

Order No.: 69S0152
MPN:
BZT52C6V8GW
Series: BZT
BZT52C6V8GW Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0771 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0771 €
100 pcs.
0.0482 €
250 pcs.
0.0289 €
1000 pcs.
0.0193 €
3000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, BZT52C6V8GW, Diotec

SMD Planar zener diode for voltage stabilization and regulators. Zener voltage tolerance 5%.

Features

  • Sharp Zener voltage breakdown
  • Low leakage current
Technical specifications
Filter Property Value
Product type planar zener diode
Zener voltage 6.8 V
Power loss 0.35 W
Enclosure SOD-123
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 2.7 mm
min. operating temperature -50 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes