BZT52C12GW | Diotec Semiconductor

Z-diode, 12.6 V, 350 mW, SOD-123, BZT52C12GW

Order No.: 09S6296
MPN:
BZT52C12GW
BZT52C12GW Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0643 € *
Available in 4 Days: 30,000 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
100 pcs.
0.0405 €
250 pcs.
0.0238 €
1000 pcs.
0.0167 €
3000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, BZT52C12GW, Diotec Semiconductors

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 12.6 V
Power loss 350 mW
Enclosure SOD-123
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Length 2.7 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes