TPSMF4L9.0CA-AQ | Diotec Semiconductor

SMD TVS diode, bidirektional, AEC-Q101 qualified, 2000 W, 9 V, SOD-123FL, Diotec Semiconductor TPSMF4L9.0CA-AQ

Order No.: 10S9386
MPN:
TPSMF4L9.0CA-AQ
TPSMF4L9.0CA-AQ Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0424 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6,354.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
150000 pcs.
0.0424 €

SMD Transient Voltage Suppressor Diode, TPSMF4L9.0CA-AQ, Diotec Semiconductor

Features

  • Peak pulse power of 400 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Version bidirektional, AEC-Q101 qualified
Pulse power loss 2000 W
Rated blocking voltage 9 V
Breakdown voltage 11.1 V
Continuous power loss 1 W
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOD-123FL
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes