SMF58CA-AQ | Diotec Semiconductor
SMD TVS diode, bidirektional, AEC-Q101 qualified, 1000 W, 58 V, SOD-123FL, Diotec Semiconductor SMF58CA-AQ
Order No.: 09S6232
MPN:
SMF58CA-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0440 € *
Standard delivery time from the manufacturer is: 12 Weeks
Standard Recovery Rectifier Diode, SMF58CA-AQ, Diotec Semiconductors
Features
- Half bridge configuration
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirektional, AEC-Q101 qualified | |
| Pulse power loss | 1000 W | |
| Rated blocking voltage | 58 V | |
| Breakdown voltage | 71.2 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-123FL |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |