SMF110CA-AQ | Diotec Semiconductor

SMD TVS diode, bidirectional, 1000 W, 110 V, SOD-123FL, Diotec Semiconductor SMF110CA-AQ

Order No.: 09S6234
MPN:
SMF110CA-AQ
SMF110CA-AQ Diotec Semiconductor TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0452 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,220.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
27000 pcs.
0.0452 €

Standard Recovery Rectifier Diode, SMF110CA-AQ, Diotec Semiconductors

Features

  • Half bridge configuration

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 1000 W
Rated blocking voltage 110 V
Breakdown voltage 135 V
Number of diodes 1
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure SOD-123FL
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes