LDP01-28AYD2-AQ | Diotec Semiconductor
SMD TVS diode, unidirectional, AEC-Q101 qualified, 5000 W, 24 V, TO-263AB, Diotec Semiconductor LDP01-28AYD2-AQ
Order No.: 09S6242
MPN:
LDP01-28AYD2-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
250 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Transient Voltage Suppressor Diode, LDP01-28AYD2-AQ, Diotec Semiconductors
Features
- Industry standard package
- Very fast response time
Applications
- Over-voltage protection
- Load-dump protection in motor vehicle supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional, AEC-Q101 qualified | |
| Pulse power loss | 5000 W | |
| Rated blocking voltage | 24 V | |
| Breakdown voltage | 30.7 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| Enclosure | TO-263AB |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |