LDP01-26AYD2R-AQ | Diotec Semiconductor
SMD TVS diode, unidirectional, AEC-Q101 qualified, 5000 W, 22 V, TO-263AB/D²PAK, Diotec Semiconductor LDP01-26AYD2R-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
25 pcs.
0.8092 €
100 pcs.
0.7259 €
400 pcs.
0.6426 €
800 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Transient Diode, LDP01-26AYD2R-AQ, Diotec
Features
- Very fast response time
- AEC-Q101 qualified
- Passing load dump test according
Applications
- Over-voltage protection
- Load-dump protection in motor vehicle supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional, AEC-Q101 qualified | |
| Pulse power loss | 5000 W | |
| Rated blocking voltage | 22 V | |
| Breakdown voltage | 24.4 V | |
| Continuous power loss | 8 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| Enclosure | TO-263AB/D²PAK |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |