ESD0521Z-AQ | Diotec Semiconductor
SMD ESD protection diode, bidirektional, AEC-Q101 qualified, 100 W, 5 V, 0603, Diotec Semiconductor ESD0521Z-AQ
Order No.: 10S9326
MPN:
ESD0521Z-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0625 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0625 €
100 pcs.
0.0541 €
250 pcs.
0.0417 €
1000 pcs.
0.0364 €
10000 pcs.
0.0292 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD0521Z-AQ, Diotec Semiconductor
Features
- Bidirectional clamping
- Low junction capacitance
- Low leakage current
- Miniature case outline
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirektional, AEC-Q101 qualified | |
| Pulse power loss | 100 W | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 11 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | 0603 | |
| Capacity | 0.5 pF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |