DI5315-02F-AQ | Diotec Semiconductor
SMD ESD protection diode, unidirectional, AEC-Q101 qualified, 60 W, 5 V, DFN1006-3, Diotec Semiconductor DI5315-02F-AQ
Order No.: 10S9390
MPN:
DI5315-02F-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0481 € *
Standard delivery time from the manufacturer is: 12 Weeks
ESD Protection Diode in SMD, DI5315-02F-AQ, Diotec Semiconductor
Features
- Very low junction capacitance
- Protects two channels
- Low leakage current
- Miniature case outline
Applications
- ESD protection
- High speed data line and I/O port protection, e. g. USB 2.0 & 3.0, SATA
- HDMI Handheld devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional, AEC-Q101 qualified | |
| Pulse power loss | 60 W | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 9 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DFN1006-3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |