4.6SM6Z43A-AQ | Diotec Semiconductor
SMD TVS diode, unidirectional, AEC-Q101 qualified, 4600 W, 43 V, DO-218AB, Diotec Semiconductor 4.6SM6Z43A-AQ
Order No.: 09S6240
MPN:
4.6SM6Z43A-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 13 Weeks
SMD Transient Voltage Suppresssor Diode, 4.6SM6Z43A-AQ, Diotec Semiconductors
Features
- Very fast response time
- Unidirectional clamping
Applications
- Over-voltage protection
- Load-dump protection in automotive supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional, AEC-Q101 qualified | |
| Pulse power loss | 4600 W | |
| Rated blocking voltage | 43 V | |
| Breakdown voltage | 52.8 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| Enclosure | DO-218AB |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |