1.0SMBJ5.0A | Diotec Semiconductor
SMD TVS diode, unidirectional, 1000 W, 5 V, DO-214AA/SMB, Diotec Semiconductor 1.0SMBJ5.0A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3058 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3058 €
100 pcs.
0.1892 €
250 pcs.
0.1131 €
1000 pcs.
0.0750 €
3000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Transient Diode, 1.0SMBJ5.0A, Diotec
Features
- Peak pulse power of 1000 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1000 W | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6.4 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AA/SMB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |