1.0SMBJ13A | Diotec Semiconductor
SMD TVS diode, unidirectional, 1000 W, 13 V, SMB, Diotec Semiconductor 1.0SMBJ13A
Order No.: 09S6258
MPN:
1.0SMBJ13A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.1880 €
250 pcs.
0.1131 €
1000 pcs.
0.0750 €
3000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Transient Voltage Suppressor Diode, 1.0SMBJ13A, Diotec Semiconductors
Features
- Peak pulse power of 1000 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1000 W | |
| Rated blocking voltage | 13 V | |
| Breakdown voltage | 15.9 V | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SMB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |