BAS31-AQ | Diotec Semiconductor

Small signal diode, AEC-Q101 qualified, 0.35 W, 90 V, SOT-23, Diotec Semiconductor BAS31-AQ

Order No.: 10S9336
MPN:
BAS31-AQ
BAS31-AQ Diotec Semiconductor Switching Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0878 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0878 €
100 pcs.
0.0762 €
250 pcs.
0.0585 €
1000 pcs.
0.0513 €
3000 pcs.
0.0409 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Diode, BAS31-AQ, Diotec Semiconductor

Features

  • Very high switching speed

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
Technical specifications
Filter Property Value
Product type small signal diode
Version AEC-Q101 qualified
Enclosure SOT-23
Max. average forward current 200 mA
Repetitive peak forward current 600 mA
Power loss 0.35 W
Rated blocking voltage 90 V
Peak blocking voltage 120 V
Reverse recovery time < 50 ns
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes