1N4148WGW-AQ | Diotec Semiconductor

Small-signal switching diode, AEC-Q101 qualified, 0.35 W, 75 V, SOD-123, Diotec Semiconductor 1N4148WGW-AQ

Order No.: 10S9200
MPN:
1N4148WGW-AQ
1N4148WGW-AQ Diotec Semiconductor Switching Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0164 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0164 €
100 pcs.
0.0143 €
250 pcs.
0.0109 €
1000 pcs.
0.0096 €
3000 pcs.
0.0076 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Switching Diode, 1N4148WGW-AQ, Diotec Semiconductor

Features

  • Low profile plastic package
  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
Technical specifications
Filter Property Value
Product type small-signal switching diode
Version AEC-Q101 qualified
Enclosure SOD-123
Max. average forward current 150 mA
Repetitive peak forward current 300 mA
Power loss 0.35 W
Rated blocking voltage 75 V
Peak blocking voltage 100 V
Reverse recovery time < 4 ns
Number of diodes 1
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes