1N4148HPR13 | Diotec Semiconductor
Small-signal switching diode, 0.15 W, 80 V, DFN1006-2, SOD882, Diotec Semiconductor 1N4148HPR13
Order No.: 09S6190
MPN:
1N4148HPR13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
100 pcs.
0.0428 €
250 pcs.
0.0250 €
1000 pcs.
0.0167 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Switching Diode, 1N4148HPR13, Diotec Semiconductors
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
Applications
- Signal processing
- High-speed switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small-signal switching diode | |
| Enclosure | DFN1006-2, SOD882 | |
| Max. average forward current | 250 mA | |
| Repetitive peak forward current | 300 mA | |
| Power loss | 0.15 W | |
| Rated blocking voltage | 80 V | |
| Peak blocking voltage | 100 V | |
| Reverse recovery time | < 4 ns | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |