1N4148HPR13-AQ | Diotec Semiconductor
Small signal diode, AEC-Q101 qualified, 150 mW, 80 V, Diotec Semiconductor 1N4148HPR13-AQ
Order No.: 09S6194
MPN:
1N4148HPR13-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0733 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0733 €
100 pcs.
0.0458 €
250 pcs.
0.0275 €
1000 pcs.
0.0183 €
10000 pcs.
0.0146 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Switching Diode, 1N4148HPR13-AQ, Diotec Semiconductors
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- AEC-Q101 qualified
Applications
- Signal processing
- High-speed switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small-signal switching diode | |
| Version | AEC-Q101 qualified | |
| Pulse power loss | 150 mW | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Rated blocking voltage | 80 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |