SKT36 | Diotec Semiconductor

Schottky diode, 60 V (RRM), SMAF, SKT36

Order No.: 09S6172
MPN:
SKT36
SKT36 Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0583 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
583.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0583 €

Standard Recovery Rectifier Diode, SKT36, Diotec Semiconductors

Features

  • Half bridge configuration

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Enclosure SMAF
Voltage V RRM (peak reverse voltage) 60 V
Surge blocking voltage V RMS 60 V
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes