SK815-AQ | Diotec Semiconductor
Schottky diode, 150 V (RRM), DO-214AB, SMC, SK815-AQ
Order No.: 10S9396
MPN:
SK815-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1641 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD Schottky Barrier Rectifier Diode, SK815-AQ, Diotec Semiconductor
Features
- Low forward voltage drop
- High average forward current
Applications
- DC/DC Converters
- Polarity Protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | DO-214AB, SMC | |
| Voltage V RRM (peak reverse voltage) | 150 V | |
| Surge blocking voltage V RMS | 150 V | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |