SK510-AQ | Diotec Semiconductor

Schottky diode, 100 V (RRM), DO-214AA, SMB, SK510-AQ

Order No.: 10S9378
MPN:
SK510-AQ
SK510-AQ Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2416 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2416 €
100 pcs.
0.1933 €
250 pcs.
0.1691 €
1000 pcs.
0.1546 €
3000 pcs.
0.1353 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Schottky Barrier Rectifier Diode, SK510-AQ, Diotec Semiconductor

Features

  • Low forward voltage drop
  • High average forward current

Applications

  • DC/DC Converters
  • Polarity Protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Product type schottky diode
Version AEC-Q101 qualified
Enclosure DO-214AA, SMB
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes