SK15100D1-AQ | Diotec Semiconductor

Schottky diode, 100 V (RRM), TO-252AA, D-PAK, SK15100D1-AQ

Order No.: 10S9402
MPN:
SK15100D1-AQ
SK15100D1-AQ Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2131 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
639.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2131 €

SMD Schottky Barrier Rectifier Diode, SK15100D1-AQ, Diotec Semiconductor

Features

  • Low forward voltage drop
  • Low power losses

Applications

  • Polarity Protection
  • Free-wheeling diodes
  • Output Rectification in DC/DC Converters
Technical specifications
Filter Property Value
Product type schottky diode
Version AEC-Q101 qualified
Enclosure TO-252AA, D-PAK
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 720 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes