SBCW4060 | Diotec Semiconductor
Schottky diode, 60 V (RRM), TO-3P, TO-247, SBCW4060
Order No.: 09S6152
MPN:
SBCW4060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
30 pcs.
1.2257 €
120 pcs.
1.0948 €
240 pcs.
0.9877 €
900 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky Barrier Rectifier Diode, SBCW4060, Diotec Semiconductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky barrier rectifier diode | |
| Enclosure | TO-3P, TO-247 | |
| Voltage V RRM (peak reverse voltage) | 60 V | |
| Surge blocking voltage V RMS | 60 V | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |