SB1100R | Diotec Semiconductor

Schottky diode, 100 V (RRM), 1 A, DO-15, SB1100R

Order No.: 67S800
MPN:
SB1100R
SB1100R Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2118 € *
Available in 4 Days: 8,000 pcs. - if ordered today
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
100 pcs.
0.1333 €
250 pcs.
0.0797 €
1000 pcs.
0.0536 €
4000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale

Schottky Barrier Rectifier Diode, SB1100R, Diotec Semiconductors

Features

  • Low forward voltage drop

Applications

  • Output Rectification in DC/DC
  • Converters
  • Polarity Protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Product type schottky rectifier diode
Version AEC-Q101 qualified
Enclosure DO-15
Voltage V RRM (peak reverse voltage) 100 V
Surge blocking voltage V RMS 100 V
Forward Current 1 A
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Assembly axial
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes