PPS1060-AQ | Diotec Semiconductor

Schottky diode, 60 V (RRM), TO-277B, PowerSMD, PPS1060-AQ

Order No.: 10S9398
MPN:
PPS1060-AQ
PPS1060-AQ Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1896 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
947.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1896 €

SMD Schottky Barrier Rectifier Diode, PPS1060-AQ, Diotec Semiconductor

Features

  • Low forward voltage drop
  • High power dissipation
  • Low profile package

Applications

  • Output Rectification in DC/DC
  • Converters and Offline Power Supplies
  • Solar Bypass Diodes
  • Polarity Protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Product type schottky diode
Version AEC-Q101 qualified
Enclosure TO-277B, PowerSMD
Voltage V RRM (peak reverse voltage) 60 V
Surge blocking voltage V RMS 60 V
Number of diodes 1
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
Capacity 500 pF
Assembly SMD
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes