BAT54SW-AQ | Diotec Semiconductor
Schottky diode, 30 V (RRM), SOT-323, BAT54SW-AQ
Order No.: 09S6166
MPN:
BAT54SW-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.0762 €
250 pcs.
0.0452 €
1000 pcs.
0.0298 €
3000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Small Signal Schottky Diode, BAT54SW-AQ, Diotec Semiconductors
Features
- Very high switching speed
- Low junction capacitance
- Low leakage current
- AEC-Q101 qualified
Applications
- Signal processing
- High-speed switching
- Polarity protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal schottky diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOT-323 | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Number of diodes | 2 | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |