BAT46W-AQ | Diotec Semiconductor

Schottky diode, 100 V (RRM), SOD-123F, BAT46W-AQ

Order No.: 10S9296
MPN:
BAT46W-AQ
BAT46W-AQ Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0471 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0471 €
100 pcs.
0.0408 €
250 pcs.
0.0314 €
1000 pcs.
0.0275 €
3000 pcs.
0.0220 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Schottky Diode, BAT46W-AQ, Diotec Semiconductor

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
  • Polarity protection
Technical specifications
Filter Property Value
Product type schottky diode
Version AEC-Q101 qualified
Enclosure SOD-123F
Voltage V RRM (peak reverse voltage) 100 V
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 125 °C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15