BAS70W-AQ | Diotec Semiconductor

Schottky diode, 70 V (RRM), SOT-323, BAS70W-AQ

Order No.: 10S9266
MPN:
BAS70W-AQ
BAS70W-AQ Diotec Semiconductor Schottky Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0411 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.41 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0411 €
100 pcs.
0.0356 €
250 pcs.
0.0274 €
1000 pcs.
0.0239 €
3000 pcs.
0.0192 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Small Signal Schottky Diode, BAS70W-AQ, Diotec Semiconductor

Features

  • Very high switching speed
  • Low junction capacitance
  • Low leakage current

Applications

  • Signal processing
  • High-speed switching
  • Polarity protection
Technical specifications
Filter Property Value
Product type small signal schottky diode
Version AEC-Q101 qualified
Enclosure SOT-323
Voltage V RRM (peak reverse voltage) 70 V
Number of diodes 1
Junction temperature (min.) -55 °C
Junction temperature (max.) 150 °C
Capacity 2 pF
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes