SL1B-AQ | Diotec Semiconductor
Rectifier diode, 100 V, SOD-123FL, AEC-Q101 qualified, SL1B-AQ
Order No.: 10S9226
MPN:
SL1B-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0346 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0346 €
100 pcs.
0.0300 €
250 pcs.
0.0231 €
1000 pcs.
0.0202 €
3000 pcs.
0.0162 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Recovery SMD Rectifier Diode, SL1B-AQ, Diotec Semiconductor
Features
- Low profile package
- Easy assembly
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | SOD-123FL | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Surge blocking voltage V RMS | 100 V | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |