S1Y-AQ | Diotec Semiconductor

Rectifier diode, 2000 V, 1 A, DO-214AC, SMA, AEC-Q101 qualified, S1Y-AQ

Order No.: 09S6220
MPN:
S1Y-AQ
S1Y-AQ Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0750 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
562.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.0750 €

Standard Recovery Rectifier Diode, S1Y-AQ, Diotec Semiconductors

Standard Recovery SMD Rectifier Diode

Features

  • AEC-Q101 qualified

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
Technical specifications
Filter Property Value
Product type rectifier diode
Version AEC-Q101 qualified
Enclosure DO-214AC, SMA
Rated blocking voltage 1600 V
Voltage V RRM (peak reverse voltage) 2000 V
Surge blocking voltage V RMS 2000 V
Forward Current 1 A
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes