S1W-AQ | Diotec Semiconductor
Rectifier diode, 1600 V, DO-214AC, SMA, AEC-Q101 qualified, S1W-AQ
Order No.: 10S9338
MPN:
S1W-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0878 € *
Available in 4 Days: 7,500 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0878 €
100 pcs.
0.0762 €
250 pcs.
0.0585 €
1000 pcs.
0.0513 €
7500 pcs.
0.0409 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Recovery SMD Rectifier Diode, S1W-AQ, Diotec Semiconductor
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | DO-214AC, SMA | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Surge blocking voltage V RMS | 1600 V | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |