S1M-AQ | Diotec Semiconductor
Rectifier diode, 1000 V, 1 A, DO-214AC, SMA, AEC-Q101 qualified, S1M-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1095 € *
Available: 7,500 pcs.
Available in 4 Days: 120,000 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0684 €
250 pcs.
0.0411 €
1000 pcs.
0.0274 €
7500 pcs.
0.0219 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard SMD Rectifier Diode, S1M-AQ, Diotec
Standard Recovery SMD Rectifier Diode
Features
- AEC-Q101 qualified
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Version | AEC-Q101 qualified | |
| Enclosure | DO-214AC, SMA | |
| Rated blocking voltage | 800 V | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| Surge blocking voltage V RMS | 1000 V | |
| Forward Current | 1 A | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 7,500 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |