PST1600M | Diotec Semiconductor

Rectifier diode, 1000 V, TO-220AB, PST1600M

Order No.: 09S6216
MPN:
PST1600M
PST1600M Diotec Semiconductor Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
50 pcs.
0.5712 €
100 pcs.
0.5117 €
250 pcs.
0.4522 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard Recovery Rectifier Diode, PST1600M, Diotec Semiconductors

Features

  • Half bridge configuration

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
Technical specifications
Filter Property Value
Product type rectifier diode
Enclosure TO-220AB
Voltage V RRM (peak reverse voltage) 1000 V
Surge blocking voltage V RMS 1000 V
Assembly THT
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes