PST1600B | Diotec Semiconductor
Rectifier diode, 100 V, TO-220AB, with standard locking delay, PST1600B
Order No.: 09S6206
MPN:
PST1600B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Recovery Rectifier Diode, PST1600B, Diotec Semiconductors
Features
- Half bridge configuration
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Version | with standard locking delay | |
| Enclosure | TO-220AB | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Surge blocking voltage V RMS | 100 V | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |