PST1600A | Diotec Semiconductor
Rectifier diode, 50 V, TO-220AB, PST1600A
Order No.: 09S6204
MPN:
PST1600A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 4 Days: 41 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Recovery Rectifier Diode, PST1600A, Diotec Semiconductors
Features
- Half bridge configuration
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | TO-220AB | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Surge blocking voltage V RMS | 50 V | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |