MUR420L | Diotec Semiconductor
Rectifier diode, 200 V, 4 A, DO-201, for high efficiency, MUR420L
Order No.: 09S6222
MPN:
MUR420L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.2749 €
250 pcs.
0.1642 €
1000 pcs.
0.1095 €
1700 pcs.
0.0881 €
*incl. VAT plus shipping costs
Subject to prior sale
Superfast Efficient Rectifier Diode, MUR420L, Diotec Semiconductors
Applications
- Rectification of higher frequencies
- High efficient switching stages
Features
- Budget ersion of MUR420...MUR460 series
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Version | for high efficiency | |
| Enclosure | DO-201 | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 200 V | |
| Forward Current | 4 A | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |