HV4 | Diotec Semiconductor
High voltage rectifier diode, 4000 V, 0.2 A, DO-204AC, DO-41, with rapid locking delay, HV4
Order No.: 09S6052
MPN:
HV4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1714 € *
Available in 4 Days: 200,000 pcs. - if ordered today
Fast Recovery High Voltage Rectifier Diode
Features
- High creepage and clearance
Applications
- High voltage rectification at medium frequencie
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high voltage rectifier diode | |
| Version | with rapid locking delay | |
| Enclosure | DO-204AC, DO-41 | |
| Voltage V RRM (peak reverse voltage) | 4000 V | |
| Surge blocking voltage V RMS | 4000 V | |
| Forward Current | 0.2 A | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |