MMFTP84KS | Diotec Semiconductor
Diotec Semiconductor P-channel FET, -60 V, -0.18 A, SOT-23, MMFTP84KS
Order No.: 09S6140
MPN:
MMFTP84KS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0797 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0797 €
100 pcs.
0.0500 €
250 pcs.
0.0298 €
1000 pcs.
0.0202 €
3000 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale
P-Channel Enhancement Mode FET, MMFTP84KS, Diotec Semiconductors
Features
- Fast switching times
Applications
- Signal processing
- Logic level converter
- Drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -60 V | |
| Max. current | -0.18 A | |
| Enclosure | SOT-23 | |
| Power loss | 225 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |