MMFTP3160R13 | Diotec Semiconductor
Diotec Semiconductor P-channel FET, -30 V, -2 A, SOT-23, MMFTP3160R13
Order No.: 09S6142
MPN:
MMFTP3160R13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1678 € *
Available in 4 Days: 240,000 pcs. - if ordered today
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1678 €
100 pcs.
0.1047 €
250 pcs.
0.0631 €
1000 pcs.
0.0417 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
P-Channel Enhancement Mode FET, MMFTP3160R13, Diotec Semiconductors
Features
- High drain current
- Low on-state resistance
- Fast switching times
Applications
- Signal processing
- Logic level converter
- Drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -30 V | |
| Max. current | -2 A | |
| Enclosure | SOT-23 | |
| Power loss | 1000 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |