MKC06N2K6UK-AQ | Diotec Semiconductor
Diotec Semiconductor N channel, AEC-Q101 qualified MOSFET, 60 V, 0.28 A, SOT-523, MKC06N2K6UK-AQ
Order No.: 10S9234
MPN:
MKC06N2K6UK-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0361 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0361 €
100 pcs.
0.0313 €
250 pcs.
0.0240 €
1000 pcs.
0.0211 €
4000 pcs.
0.0168 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel Enhancement Mode FET, MKC06N2K6UK-AQ, Diotec Semiconductor
Features
- ESD protected Gate
- Low on-state resistance
- Fast switching times
Applications
- Signal processing
- Drivers
- Logic level converter
- Polarity Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel, AEC-Q101 qualified | |
| max. Voltage | 60 V | |
| Max. current | 0.28 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 2.5 Ω | |
| Enclosure | SOT-523 | |
| Power loss | 155 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |