MDE0A5C060K | Diotec Semiconductor
Diotec Semiconductor N/P-channel FET, 60 V, 500 mA, SOT-563, MDE0A5C060K
Order No.: 09S6078
MPN:
MDE0A5C060K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1733 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1733 €
100 pcs.
0.1083 €
250 pcs.
0.0650 €
1000 pcs.
0.0433 €
4000 pcs.
0.0346 €
*incl. VAT plus shipping costs
Subject to prior sale
N+P Channel Enhancement Mode FET, MDE0A5C060K, Diotec Semiconductors
Features
- ESD protected Gate
- Fast switching times
Applications
- Signal processing
- Battery management
- Drivers
- Logic level converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N/P-channel | |
| max. Voltage | 60 V | |
| Max. current | 500 mA | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 2 Ω | |
| drain-source on resistance RDS (on) max @VGS=10V | 1.8 Ω | |
| Enclosure | SOT-563 | |
| Power loss | 450 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |