MDE0A5C060K-AQ | Diotec Semiconductor
Diotec Semiconductor N/P channel, AEC-Q101 qualified FET, 60 V, 500 mA, SOT-563, MDE0A5C060K-AQ
Order No.: 09S6080
MPN:
MDE0A5C060K-AQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1975 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1975 €
100 pcs.
0.1238 €
250 pcs.
0.0738 €
1000 pcs.
0.0488 €
4000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
N+P Channel Enhancement Mode FET, MDE0A5C060K-AQ, Diotec Semiconductors
Features
- ESD protected Gate
- Fast switching times
Applications
- Signal processing
- Battery management
- Drivers
- Logic level converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N/P channel, AEC-Q101 qualified | |
| max. Voltage | 60 V | |
| Max. current | 500 mA | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 2 Ω | |
| drain-source on resistance RDS (on) max @VGS=10V | 1.8 Ω | |
| Enclosure | SOT-563 | |
| Power loss | 450 mW | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |