DI300N08TL | Diotec Semiconductor

Diotec Semiconductor N channel MOSFET, 80 V, 300 A, TO-LL, DI300N08TL

Order No.: 09S6122
MPN:
DI300N08TL
DI300N08TL Diotec Semiconductor MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4,403.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.2015 €

N-Channel Power MOSFET, DI300N08TL, DIOTEC

Features

  • Advanced Trench Technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated

Applications

  • DC/DC Converters
  • Power Supplies
  • DC Drives
  • Power Tools
Technical specifications
Filter Property Value
Version N channel
max. Voltage 80 V
Max. current 300 A
drain-source on resistance RDS (on) max @VGS=4,5V 1.2 mΩ
drain-source on resistance RDS (on) max @VGS=10V 1.7 mΩ
Enclosure TO-LL
Gate Charge Qg @10V (nC) 0.0000003413 C
Power loss 214.2 W
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85412900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes